This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA705NA/250G4

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA705NA/250G4
JLCPCB Part #
C2059776
Package
SOT-23-5
Description
-40℃~+85℃ -6V~-2V、2V~6V 0.5pA 1 10mA 12V 160uA 1MHz 1pA 45nV/√Hz@1kHz 4V~12V 4uV/℃ 500uV 600V/ms 96dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1828
250+ $0.4584
500+ $0.4424
1000+ $0.4344

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons