
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 12Mbps | |
| Voltage - Supply | 3.3V | |
| Interface | USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TUSB2043VFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 12Mbps | |
| Voltage - Supply | 3.3V | |
| Interface | USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUSB2043VFR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TUSB2043VFR datasheets or manufacturer documentation.
Datasheet: TUSB2043VFR Datasheet (PDF)
The TUSB2043VFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.