This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74F04DB

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74F04DB
JLCPCB Part #
C6489167
Package
-
Description
0℃~+70℃ 1 1mA 2.5V~3.4V、2.7V 20mA 2V 300mV~500mV 4.5V~5.5V 5ns@5V,50pF 6 74F 800mV - Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0389
200+ $0.4140
500+ $0.4011
1000+ $0.3946

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons