This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL1451ACNSLE

Extended
Manufacturer
Texas Instruments
MFR.Part #
TL1451ACNSLE
JLCPCB Part #
C3187027
Package
SOP-16
Description
-20℃~+85℃@(TA) 2 20mA 3.6V~50V 500kHz SOP-16 Power Management - Specialized
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6746
200+ $0.6487
500+ $0.6262
1000+ $0.6150

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons