
* Images are for reference only
ADC104S021QIMM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC104S021QIMM/NOPB
- JLCPCB Part #
- C701592
- Package
- VSSOP-10
- Description
- -40℃~+85℃ 0.13LSB 10 2.7V~5.25V 4 50kHz SPI VSSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3358
10+
$7.1702
30+
$6.4605
100+
$5.8665
Related Products
Welcome back, may I help you?