
* Images are for reference only
SN74CBTD3306CPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBTD3306CPWR
- JLCPCB Part #
- C2674699
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 0.15ns@5V,50pF 1.5mA 2/2 4.5V~5.5V Single Supply TSSOP-8 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.3870
10+
$0.3035
30+
$0.2666
100+
$0.2232
500+
$0.2023
1000+
$0.1911
Related Products
Welcome back, may I help you?