
* Images are for reference only
SN74CBT3306PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBT3306PWR
- JLCPCB Part #
- C7148
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 2 250ps 4.3ns 4V~5.5V 5ns 7Ω TSSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1458
50+
$0.1421
150+
$0.1397
500+
$0.1373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?