
* Images are for reference only
SN74CBT1G384DCKT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBT1G384DCKT
- JLCPCB Part #
- C1499708
- Package
- SC-70-5
- Description
- -40℃~+85℃ 4.5V~5.5V Single Supply SC-70-5 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5873
250+
$0.2285
500+
$0.2205
1000+
$0.2157
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?