
* Images are for reference only
LP3982ILD-2.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3982ILD-2.5
- JLCPCB Part #
- C3743917
- Package
- WSON-8(2.5x3)
- Description
- -40℃~+85℃ 1 2.5V 220mV@(200mA) 270uA 300mA 6V Fixed Low ESR、Over Current Protection、Thermal Shutdown Positive WSON-8(2.5x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2766
1000+
$0.1072
2500+
$0.1033
5000+
$0.1015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?