
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 350kHz~450kHz、1MHz | |
| Output Current | 2A | |
| Duty Cycle(Max) | 85% | |
| Working Mode | PWM Modulation | |
| Features | Over Current Protection、Short Circuit Protection、Soft-start | |
| Topology | Boost、Flyback、Forward | |
| Output Voltage | 5.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC2825AQDWRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 350kHz~450kHz、1MHz | |
| Output Current | 2A | |
| Duty Cycle(Max) | 85% | |
| Working Mode | PWM Modulation | |
| Features | Over Current Protection、Short Circuit Protection、Soft-start | |
| Topology | Boost、Flyback、Forward | |
| Output Voltage | 5.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2825AQDWRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC2825AQDWRQ1 datasheets or manufacturer documentation.
Datasheet: UC2825AQDWRQ1 Datasheet (PDF)
The UC2825AQDWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.