This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LVC16374DGG

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LVC16374DGG
JLCPCB Part #
C3827602
Package
TSSOP-48
Description
-40℃~+85℃ 100MHz 2 2.7V~3.6V 24mA 24mA 3.5pF 40uA 7.5ns@3.3V,50pF 74LVC Series 8 D-Type Rising Edge TSSOP-48 Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8044
200+ $0.3115
500+ $0.3019
1000+ $0.2955

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons