This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74AUP1G97DBVT

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74AUP1G97DBVT
JLCPCB Part #
C2868610
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.88V~2.29V 2.6V 3 4.7ns@3.3V,5pF 440mV 4mA 4mA 74AUP Series 800mV~3.6V 880mV~1.24V 900nA Configurable Multi-Function Gate SOT-23-6 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2335
250+ $0.4770
500+ $0.4610
1000+ $0.4530
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons