
* Images are for reference only
SN74AUC2G80YZPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AUC2G80YZPR
- JLCPCB Part #
- C2868659
- Package
- DSBGA-8
- Description
- -40℃~+85℃ 1 1.8ns@2.5V,30pF 10uA 2 2.5pF 275MHz 74AUC Series 800mV~2.7V 9mA 9mA D-Type Rising Edge DSBGA-8 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4738
200+
$0.1834
500+
$0.1770
1000+
$0.1738
Related Products
Welcome back, may I help you?