
* Images are for reference only
SN74ALS746DWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALS746DWR
- JLCPCB Part #
- C3754994
- Package
- SOIC-20
- Description
- 0℃~+70℃ 1 15mA 22mA 24mA 4.5V~5.5V 74ALS 8 Tri-State Unidirectional SOIC-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7583
200+
$1.0677
500+
$1.0308
1000+
$1.0115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?