This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74ALS640BNSR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74ALS640BNSR
JLCPCB Part #
C2866648
Package
SO-20-208mil
Description
0℃~+70℃ 11ns 15mA 24mA 4.5V~5.5V 74ALS 8 Tri-State SO-20-208mil Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7985
200+ $3.4064
500+ $3.2856
1000+ $3.2276
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons