
* Images are for reference only
SN74ALS04BNS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALS04BNS
- JLCPCB Part #
- C6229775
- Package
- SOIC-14-208mil
- Description
- 0℃~+70℃ 1 11ns@5V,50pF 2.5V 4.5V~5.5V 400mV~500mV 400uA 6 74ALS Series 8mA SOIC-14-208mil Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2860
200+
$0.5138
500+
$0.4961
1000+
$0.4881
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?