
* Images are for reference only
ADS1625IPAPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1625IPAPT
- JLCPCB Part #
- C2861292
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+85℃ 1 1.25MHz 18 5V Parallel port Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$45.0694
30+
$42.6563
Related Products
Welcome back, may I help you?