
* Images are for reference only
SN74AHC4066DGVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AHC4066DGVR
- JLCPCB Part #
- C2865796
- Package
- TVSOP-14-3.6mm
- Description
- -40℃~+85℃ 1:1 2V~5.5V 4ns 50MHz 75Ω 7ns 7ns TVSOP-14-3.6mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5347
200+
$0.2072
500+
$0.2007
1000+
$0.1975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?