This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74AHC2G157HDCTR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74AHC2G157HDCTR
JLCPCB Part #
C3208649
Package
DCT-8
Description
-40℃~+85℃ 2.5V~5.5V 25mA 25mA 2uA 8.1ns@5V,15pF Single Supply DCT-8 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 112

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0805
2000+ $0.0312
5000+ $0.0301
10000+ $0.0296

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons