This website requires JavaScript.
no-image

* Images are for reference only

LM79M12CT

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM79M12CT
JLCPCB Part #
C3743956
Package
TO-220-3
Description
0℃~+125℃@(Tj) 1 1.1V@(500mA) 12V 35V 3mA 500mA 70dB@(120Hz) Fixed Negative Overheat protection TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8049
200+ $0.3117
500+ $0.3021
1000+ $0.2956

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons