
* Images are for reference only
SN74AHC14PW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AHC14PW
- JLCPCB Part #
- C2877164
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 10.6ns@5V,50pF 1uA 2.2V~3.85V 2V~5.5V 6 74AHC 8mA 8mA 900mV~1.65V TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6299
200+
$0.2452
500+
$0.2356
1000+
$0.2324
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?