
* Images are for reference only
SN74AC574NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AC574NS
- JLCPCB Part #
- C3827616
- Package
- SO-20
- Description
- -40℃~+85℃ 1 153MHz 24mA 24mA 2V~6V 4.5pF 4uA 74AC Series 8 9.5ns@5V,50pF D-Type Rising Edge SO-20 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8663
200+
$0.3356
500+
$0.3243
1000+
$0.3178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?