This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74ABT377ANSR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74ABT377ANSR
JLCPCB Part #
C1879812
Package
SO-20
Description
-40℃~+85℃ 1 150MHz 250uA 3.5pF 32mA 4.5V~5.5V 6.8ns@5V,50pF 64mA 74ABT Series 8 D-Type Rising Edge SO-20 Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4065
200+ $0.5443
500+ $0.5250
1000+ $0.5170

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons