This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74AC11874NT

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74AC11874NT
JLCPCB Part #
C7083247
Package
-
Description
-40℃~+85℃ 125MHz 1ns 2 24mA 24mA 2ns 3V~5.5V 4 4.5pF 5.2ns@5V 74AC Series 8uA Asynchronous D-Type Reset Rising Edge Tri-State - Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0642
200+ $2.0215
500+ $1.9539
1000+ $1.9200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons