
* Images are for reference only
AM26LV31EIDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AM26LV31EIDR
- JLCPCB Part #
- C527446
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0 100uA 32Mbps 3V~3.6V 4 Driver ±15kV SOIC-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1195
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1147
In-stock Item Pricing
Qty Unit Price
1+
$1.1480
10+
$0.9720
30+
$0.8768
100+
$0.7670
500+
$0.7185
1000+
$0.6976
Related Products
Welcome back, may I help you?