
* Images are for reference only
SN74ABT7819-12PN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ABT7819-12PN
- JLCPCB Part #
- C3190030
- Package
- LQFP-80(12x12)
- Description
- 0℃~+70℃ 4.5V~5.5V 512x18x2 80MHz 95mA 9ns Bidirectional Synchronous Yes LQFP-80(12x12) FIFOs Memory
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1987
200+
$10.5262
500+
$10.1552
1000+
$9.9737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?