
* Images are for reference only
SN74ABT3613-20PQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ABT3613-20PQ
- JLCPCB Part #
- C3187948
- Package
- BQFP-132(24.54x24.54)
- Description
- 0℃~+70℃ 12ns 130mA 4.5V~5.5V 50MHz 64x36 Bidirectional Synchronous Yes 输出使能 BQFP-132(24.54x24.54) FIFOs Memory
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0415
200+
$15.8832
500+
$15.3244
1000+
$15.0490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?