
* Images are for reference only
SN65LVDS315RGET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LVDS315RGET
- JLCPCB Part #
- C2652216
- Package
- VQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1.65V~1.95V 201Mbps Serializer VQFN-24-EP(4x4) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0869
250+
$3.1308
500+
$3.0200
1000+
$2.9654
Related Products
Welcome back, may I help you?