
* Images are for reference only
SN65HVD78DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD78DR
- JLCPCB Part #
- C111824
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 3V~3.6V 50Mbps 950uA 96 Half-Duplex Transceiver ±8kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2787
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2707
In-stock Item Pricing
Qty Unit Price
1+
$1.3632
10+
$1.1360
30+
$1.0103
100+
$0.8702
500+
$0.8073
1000+
$0.7783
Related Products
Welcome back, may I help you?