
* Images are for reference only
SN65HVD63RGTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD63RGTR
- JLCPCB Part #
- C2672228
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+105℃ 115Kbps 33mA 3V~5.5V 50uA RS-485 QFN-16-EP(3x3) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$3.5546
10+
$3.4727
30+
$3.4165
100+
$3.3619
Related Products
Welcome back, may I help you?