
* Images are for reference only
SN65LVDS301ZQER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LVDS301ZQER
- JLCPCB Part #
- C2652190
- Package
- BGA-80(5x5)
- Description
- -40℃~+85℃ 1.65V~1.95V 1.755Gbps BGA-80(5x5) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6861
200+
$2.2004
500+
$2.1235
1000+
$2.0850
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?