
* Images are for reference only
SN65HVD37DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD37DR
- JLCPCB Part #
- C2671494
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 1 20Mbps 256 3V~3.6V 850uA Full-Duplex Transceiver ±16kV SOIC-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3784
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3782
In-stock Item Pricing
Qty Unit Price
1+
$2.3184
10+
$1.9569
30+
$1.6565
100+
$1.4235
500+
$1.3191
1000+
$1.2741
Related Products
Welcome back, may I help you?