
* Images are for reference only
5962-9758801Q2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9758801Q2A
- JLCPCB Part #
- C4470787
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 1mA 2 2.5V~3.4V、2.7V 20mA 2V 4 4.5V~5.5V 5.6ns@5V 500mV 54F 800mV OR Gate LCC-20(8.9x8.9) Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4348
200+
$5.9730
500+
$5.7630
1000+
$5.6605
Welcome back, may I help you?