
* Images are for reference only
SN65HVD233QDRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD233QDRQ1
- JLCPCB Part #
- C2873067
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1Mbps 200uA 3V~3.6V 6mA CAN Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$3.4374
10+
$2.9654
30+
$2.6828
100+
$2.3987
500+
$2.2670
1000+
$2.2092
Related Products
Welcome back, may I help you?