
* Images are for reference only
SN64BCT25244DW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN64BCT25244DW
- JLCPCB Part #
- C524248
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 11mA 188mA 2 4 4.5V~5.5V 64BCT 80mA Tri-State Unidirectional SOIC-24-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8613
10+
$3.3266
30+
$2.8113
100+
$2.4886
500+
$2.3409
1000+
$2.2750
2000+
$2.2445
Related Products
Welcome back, may I help you?