
* Images are for reference only
SG3524NG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SG3524NG4
- JLCPCB Part #
- C1530333
- Package
- PDIP-16
- Description
- 0℃~+70℃@(TA) 2 450kHz 8V~40V Boost、Buck、Flyback、Push-Pull、Full-Bridge、Half-Bridge Buck、Boost、Buck-Boost External No PDIP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7473
200+
$0.2899
500+
$0.2787
1000+
$0.2738
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?