This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMS5704357BGWTEP

Extended
Manufacturer
Texas Instruments
MFR.Part #
TMS5704357BGWTEP
JLCPCB Part #
C2869859
Package
NFBGA-337
Description
-55℃~+125℃ 1.14V~1.32V 128KB 12bit 145 300MHz 32 Bit 4MB 512KB ARM Cortex-R5F Built-in FLASH NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.3595
30+ $41.1809

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons