
* Images are for reference only
RFP2N18
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- RFP2N18
- JLCPCB Part #
- C3290221
- Package
- TO-220
- Description
- 1 N-channel 180V 200pF 25pF 3.5Ω@10V 4V 60pF TO-220 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3217
1000+
$0.1245
2500+
$0.1201
5000+
$0.1181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?