
* Images are for reference only
REG102NA-2.85/250
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG102NA-2.85/250
- JLCPCB Part #
- C2860695
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Tj) 1 10V 150mV@(250mA) 2.85V 250mA 28uVrms 600uA 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7206
250+
$1.8274
500+
$1.7630
1000+
$1.7324
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products