This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REG1118-2.85/2K5

Extended
Manufacturer
Texas Instruments
MFR.Part #
REG1118-2.85/2K5
JLCPCB Part #
C2866292
Package
SOT-223-4
Description
0℃~+70℃@(Ta) 1 1.3V@(800mA) 2.85V 3mA 56dB@(120Hz) 6V 800mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1225
200+ $0.8221
500+ $0.7932
1000+ $0.7787

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons