
* Images are for reference only
REG1117A/2K5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG1117A/2K5
- JLCPCB Part #
- C2862453
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 1.25V~13.5V 1.3V@(1A) 10mA 15V 1A 62dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$4.5613
10+
$4.0668
30+
$3.7505
100+
$3.4454
Related Products
Welcome back, may I help you?