
* Images are for reference only
REG104GA-AG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG104GA-AG4
- JLCPCB Part #
- C2877930
- Package
- SOT-223-6
- Description
- -40℃~+85℃@(Tj) 1 1.295V~5.5V 1.7mA 15V 1A 480mV@(1A) 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 78
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2058
200+
$5.4979
500+
$5.3051
1000+
$5.2087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?