This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REG103UA-AG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
REG103UA-AG4
JLCPCB Part #
C3746382
Package
SOIC-8
Description
-40℃~+85℃@(Ta) 1 1.295V~5.5V 15V 1mA 280mV@(500mA) 500mA 65dB@(120Hz) Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6184
200+ $2.1754
500+ $2.0983
1000+ $2.0597

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons