
* Images are for reference only
REG103GA-2.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG103GA-2.5
- JLCPCB Part #
- C2872862
- Package
- SOT-223-6
- Description
- -40℃~+85℃@(Tj) 1 15V 1mA 2.5V 200mV@(500mA) 33uVrms 500mA 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 78
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7028
200+
$3.3681
500+
$3.2505
1000+
$3.1909
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?