
UC3823QTR/81015
- Manufacturer
- MFR.Part #
- UC3823QTR/81015
- JLCPCB Part #
- C3188592
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃@(TA) 1MHz 30V 85% Buck PLCC-20(9x9) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 30V | |
| Duty Cycle(Max) | 85% | |
| Topology | Buck |

* Images are for reference only
UC3823QTR/81015
Extended- Manufacturer
- MFR.Part #
- UC3823QTR/81015
- JLCPCB Part #
- C3188592
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃@(TA) 1MHz 30V 85% Buck PLCC-20(9x9) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UC3823QTR/81015
Extended- Manufacturer
- MFR.Part #
- UC3823QTR/81015
- JLCPCB Part #
- C3188592
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃@(TA) 1MHz 30V 85% Buck PLCC-20(9x9) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC3823QTR/81015 Specifications
UC3823QTR/81015 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 30V | |
| Duty Cycle(Max) | 85% | |
| Topology | Buck |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3823QTR/81015. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC3823QTR/81015 Documents
UC3823QTR/81015 datasheets or manufacturer documentation.
UC3823QTR/81015 Schematic Symbol & PCB Footprint
The UC3823QTR/81015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.