
* Images are for reference only
REG102NA-5/3KG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG102NA-5/3KG4
- JLCPCB Part #
- C3749516
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Tj) 1 10V 220mV@(250mA) 250mA 28uVrms 5V 600uA 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0438
200+
$0.7916
500+
$0.7627
1000+
$0.7498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?