This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74AVC8T245RHLRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
74AVC8T245RHLRG4
JLCPCB Part #
C2677577
Package
VQFN-24-EP(3.5x5.5)
Description
-40℃~+125℃ 1.2V~3.6V 10.4ns@3.3V,30pF 12mA 12mA 25uA 74AVC 8 Bidirectional Tri-State VQFN-24-EP(3.5x5.5) Translators, Level Shifters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9958
200+ $0.3855
500+ $0.3727
1000+ $0.3662

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons