This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REG101NA-2.85/250

Extended
Manufacturer
Texas Instruments
MFR.Part #
REG101NA-2.85/250
JLCPCB Part #
C2868879
Package
SOT-23-5
Description
-40℃~+85℃@(Tj) 1 100mA 100mV@(100mA) 10V 2.85V 23uVrms 500uA 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6619
250+ $1.4182
500+ $1.3684
1000+ $1.3427

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons