
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated LVDS Buffers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-10.3mm | |
| Number of Forward Channels Groups | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Channels | 2 | |
| Number of Reverse Channels Groups | 0 | |
| Voltage - Supply | 2.25V~5.5V | |
| Isolation Voltage(Vrms) | 5700 | |
| Features | Power-on confirmation、Fail-safe、Power-down retention | |
| CMTI(kV/us) | 120kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISO7820LLDWW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated LVDS Buffers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-10.3mm | |
| Number of Forward Channels Groups | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Channels | 2 | |
| Number of Reverse Channels Groups | 0 | |
| Voltage - Supply | 2.25V~5.5V | |
| Isolation Voltage(Vrms) | 5700 | |
| Features | Power-on confirmation、Fail-safe、Power-down retention | |
| CMTI(kV/us) | 120kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO7820LLDWW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISO7820LLDWW datasheets or manufacturer documentation.
Datasheet: ISO7820LLDWW Datasheet (PDF)
The ISO7820LLDWW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.