
* Images are for reference only
REF1004I-1.2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REF1004I-1.2
- JLCPCB Part #
- C1575487
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1.235V 20mA 20ppm/℃ 60uVrms Fixed Parallel SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2021
200+
$2.0129
500+
$1.9424
1000+
$1.9072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?